Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC14060BDTR2GCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel2728142RL
Cut Tape2728142
Your Part Number
2,844 In Stock
Need more?
2,844 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.110 | CNY6.11 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.110 (CNY6.9043) |
| 10+ | CNY3.880 (CNY4.3844) |
| 100+ | CNY3.160 (CNY3.5708) |
| 500+ | CNY3.010 (CNY3.4013) |
| 1000+ | CNY2.900 (CNY3.277) |
| 2500+ | CNY2.780 (CNY3.1414) |
| 5000+ | CNY2.760 (CNY3.1188) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC14060BDTR2GCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel2728142RL
Cut Tape2728142
Technical Datasheet
Logic Family / Base NumberMC14060
Counter TypeBinary Ripple
Clock Frequency12MHz
Count Maximum16383
IC Case / PackageTSSOP
Logic Case StyleTSSOP
No. of Pins16Pins
Supply Voltage Min3V
Supply Voltage Max18V
Logic IC FamilyMC140
Logic IC Base Number4060
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
MC14060
Clock Frequency
12MHz
IC Case / Package
TSSOP
No. of Pins
16Pins
Supply Voltage Max
18V
Logic IC Base Number
4060
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Counter Type
Binary Ripple
Count Maximum
16383
Logic Case Style
TSSOP
Supply Voltage Min
3V
Logic IC Family
MC140
Operating Temperature Min
-55°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000638
