Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC14051BDGCopy
Manufacturer Standard Lead Time20 weeks
Order Code9666400
Your Part Number
1,103 In Stock
Need more?
1,103 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.220 (CNY7.0286) |
| 10+ | CNY3.890 (CNY4.3957) |
| 100+ | CNY3.820 (CNY4.3166) |
| 500+ | CNY3.740 (CNY4.2262) |
| 1000+ | CNY3.660 (CNY4.1358) |
| 2500+ | CNY3.580 (CNY4.0454) |
| 5000+ | CNY3.510 (CNY3.9663) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.22 (CNY7.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC14051BDGCopy
Manufacturer Standard Lead Time20 weeks
Order Code9666400
Technical Datasheet
No. of Circuits1Circuits
Power Supply TypeSingle Supply
Supply Voltage Range3V to 18V
On State Resistance Max80ohm
IC Case / PackageSOIC
No. of Pins16Pins
No. of Channels1Channels
On Resistance Typ80ohm
On Resistance Max80ohm
Switch ConfigurationSP8T
Mux / Demux Configuration8:1
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MC14051BDG is an Analog Multiplexer/Digitally-controlled Analog Switch. The device effectively implements an SP8T solid state switch. The device features low ON impedance and very low OFF leakage current. Control of analog signals up to the complete supply voltage range can be achieved.
- Triple diode protection on control inputs
- Switch function is break before make
- Pin-for-Pin Replacement for CD4051
- Linearized transfer characteristics
- 12nV/√Cycle, f ≥1.0kHz (typical) Low-noise
Applications
Signal Processing
Technical Specifications
IC Function
Analogue Switch, Analogue Multiplexer/Demultiplexer
Power Supply Type
Single Supply
On State Resistance Max
80ohm
No. of Pins
16Pins
On Resistance Typ
80ohm
Switch Configuration
SP8T
Interfaces
-
Operating Temperature Min
-55°C
Product Range
-
MSL
-
No. of Circuits
1Circuits
Supply Voltage Range
3V to 18V
IC Case / Package
SOIC
No. of Channels
1Channels
On Resistance Max
80ohm
Mux / Demux Configuration
8:1
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for MC14051BDG
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000298
