Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC14015BDR2GCopy
Order Code
Re-Reel3368379RL
Cut Tape3368379
Your Part Number
690 In Stock
Need more?
690 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.660 | CNY4.66 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.660 (CNY5.2658) |
| 10+ | CNY2.970 (CNY3.3561) |
| 100+ | CNY2.380 (CNY2.6894) |
| 500+ | CNY2.250 (CNY2.5425) |
| 1000+ | CNY2.210 (CNY2.4973) |
| 2500+ | CNY1.960 (CNY2.2148) |
| 5000+ | CNY1.930 (CNY2.1809) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC14015BDR2GCopy
Order Code
Re-Reel3368379RL
Cut Tape3368379
Technical Datasheet
Logic Family / Base NumberMC14015B
Shift Register FunctionSerial to Parallel
No. of Elements2 Element
No. of Bits Per Element4bit
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins16Pins
Supply Voltage Min3V
Supply Voltage Max18V
IC Output Type-
Logic IC Family4000
Logic IC Base Number4015
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
MC14015B
No. of Elements
2 Element
Logic Case Style
SOIC
No. of Pins
16Pins
Supply Voltage Max
18V
Logic IC Family
4000
Operating Temperature Min
-55°C
Qualification
-
MSL
MSL 1 - Unlimited
Shift Register Function
Serial to Parallel
No. of Bits Per Element
4bit
IC Case / Package
SOIC
Supply Voltage Min
3V
IC Output Type
-
Logic IC Base Number
4015
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022
