Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC12093MNR4GCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2534362RL
Cut Tape2534362
Your Part Number
374 In Stock
Need more?
374 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY38.920 | CNY38.92 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.920 (CNY43.9796) |
| 10+ | CNY29.620 (CNY33.4706) |
| 25+ | CNY27.350 (CNY30.9055) |
| 50+ | CNY26.810 (CNY30.2953) |
| 100+ | CNY26.260 (CNY29.6738) |
| 250+ | CNY25.710 (CNY29.0523) |
| 500+ | CNY25.170 (CNY28.4421) |
| 1000+ | CNY24.620 (CNY27.8206) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC12093MNR4GCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2534362RL
Cut Tape2534362
Technical Datasheet
Clock IC TypeModulus Prescaler
Supply Voltage Min2.7V
Frequency1.1GHz
Supply Voltage Max5.5V
IC Case / PackageDFN
No. of Pins8Pins
Clock IC Case StyleDFN
Product Range-
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
Modulus Prescaler
Frequency
1.1GHz
IC Case / Package
DFN
Clock IC Case Style
DFN
No. of Outputs
1Outputs
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
2.7V
Supply Voltage Max
5.5V
No. of Pins
8Pins
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
