
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY56.420 (CNY63.7546) |
| 10+ | CNY43.630 (CNY49.3019) |
| 25+ | CNY36.940 (CNY41.7422) |
| 50+ | CNY35.490 (CNY40.1037) |
| 100+ | CNY34.430 (CNY38.9059) |
| 250+ | CNY34.160 (CNY38.6008) |
| 500+ | CNY33.890 (CNY38.2957) |
Product Information
Product Overview
The MC12093DG is a low power modulus Prescaler with stand-by mode for low power frequency division of a 1.1GHz high frequency input signal. MOSAIC V™ technology is utilized to achieve low power dissipation of 6.75mW at a minimum supply voltage of 2.7V. On-chip output termination provides output current to drive a 2pF (typical) high impedance load. If additional drive is required for the prescaler output, an external resistor can be added parallel from the OUT pin to GND to increase the output power. Care must be taken not to exceed the maximum allowable current through the output. Stand-by mode is featured to reduce current drain to 50A typical when the standby pin SB is switched LOW disabling the prescaler.
- -40 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
Modulus Prescaler
1.1GHz
SOIC
8Pins
1Outputs
85°C
No SVHC (25-Jun-2025)
2.7V
5.5V
SOIC
-
-40°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
