
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.550 (CNY50.3415) |
| 10+ | CNY31.000 (CNY35.030) |
| 25+ | CNY27.950 (CNY31.5835) |
| 50+ | CNY27.400 (CNY30.962) |
| 100+ | CNY26.840 (CNY30.3292) |
| 250+ | CNY26.280 (CNY29.6964) |
| 500+ | CNY25.720 (CNY29.0636) |
Product Information
Product Overview
The MC12080DG is a single modulus Prescaler for low power frequency division of a 1.1GHz high frequency input signal. An external load resistor is required to terminate the output. An 820 resistor is recommended to achieve a 1.2Vpp output swing, when dividing a 1.1GHz input signal by the minimum divide by ratio of 10, assuming a 8pF load. Output current can be minimized dependent on conditions such as output frequency, capacitive load being driven and output voltage swing required. Typical values for load resistors are included in the Vout specification for various divide ratios at 1.1GHz input frequency.
- -40 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
Modulus Prescaler
4.5V
SOIC
SOIC
1Outputs
85°C
No SVHC (25-Jun-2025)
1.1GHz
5.5V
8Pins
-
-40°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
