Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC10EP89DGCopy
Manufacturer Standard Lead Time21 weeks
Order Code2464485
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY63.350 (CNY71.5855) |
| 10+ | CNY55.590 (CNY62.8167) |
| 25+ | CNY52.850 (CNY59.7205) |
| 50+ | CNY50.310 (CNY56.8503) |
| 100+ | CNY47.770 (CNY53.9801) |
| 250+ | CNY46.600 (CNY52.658) |
Price for:Each
Minimum: 1
Multiple: 1
CNY63.35 (CNY71.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC10EP89DGCopy
Manufacturer Standard Lead Time21 weeks
Order Code2464485
Technical Datasheet
Device TypeCoaxial Cable Driver
Interfaces-
Supply Voltage Min3V
Supply Voltage Max5.5V
IC Case / PackageNSOIC
No. of Pins8Pins
No. of Drivers1Drivers
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Device Type
Coaxial Cable Driver
Supply Voltage Min
3V
IC Case / Package
NSOIC
No. of Drivers
1Drivers
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Interfaces
-
Supply Voltage Max
5.5V
No. of Pins
8Pins
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002
