Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC100LVELT23DR2GCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel3368393RL
Cut Tape3368393
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY27.190 | CNY27.19 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.190 (CNY30.7247) |
| 10+ | CNY20.420 (CNY23.0746) |
| 25+ | CNY18.430 (CNY20.8259) |
| 50+ | CNY17.830 (CNY20.1479) |
| 100+ | CNY17.220 (CNY19.4586) |
| 250+ | CNY16.770 (CNY18.9501) |
| 500+ | CNY16.310 (CNY18.4303) |
| 1000+ | CNY15.850 (CNY17.9105) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC100LVELT23DR2GCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel3368393RL
Cut Tape3368393
Technical Datasheet
No. of Inputs2Inputs
Output Current-
Propagation Delay1.7ns
No. of Pins8Pins
IC Case / PackageNSOIC
Logic Case StyleNSOIC
Supply Voltage Min3V
Supply Voltage Max3.8V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeDifferential PECL Translator
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Inputs
2Inputs
Propagation Delay
1.7ns
IC Case / Package
NSOIC
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Logic Type
Differential PECL Translator
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Output Current
-
No. of Pins
8Pins
Logic Case Style
NSOIC
Supply Voltage Max
3.8V
Operating Temperature Max
85°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
