Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC100LVELT23DGCopy
Manufacturer Standard Lead Time29 weeks
Order Code2630435
Your Part Number
52 In Stock
Need more?
52 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.760 (CNY35.8888) |
| 10+ | CNY24.070 (CNY27.1991) |
| 25+ | CNY20.040 (CNY22.6452) |
| 50+ | CNY19.960 (CNY22.5548) |
| 100+ | CNY19.770 (CNY22.3401) |
| 250+ | CNY19.580 (CNY22.1254) |
| 500+ | CNY19.430 (CNY21.9559) |
| 1000+ | CNY17.760 (CNY20.0688) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.76 (CNY35.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC100LVELT23DGCopy
Manufacturer Standard Lead Time29 weeks
Order Code2630435
Technical Datasheet
No. of Inputs2Inputs
Output Current24mA
Propagation Delay1.7ns
No. of Pins8Pins
Logic Case StyleNSOIC
IC Case / PackageNSOIC
Supply Voltage Min3V
Supply Voltage Max3.8V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeLevel Translator
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Inputs
2Inputs
Propagation Delay
1.7ns
Logic Case Style
NSOIC
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Logic Type
Level Translator
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Output Current
24mA
No. of Pins
8Pins
IC Case / Package
NSOIC
Supply Voltage Max
3.8V
Operating Temperature Max
85°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000146
