Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC100LVEL11DGCopy
Manufacturer Standard Lead Time26 weeks
Order Code2728139
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.330 (CNY41.0529) |
| 10+ | CNY27.650 (CNY31.2445) |
| 25+ | CNY23.160 (CNY26.1708) |
| 50+ | CNY22.170 (CNY25.0521) |
| 100+ | CNY21.640 (CNY24.4532) |
| 250+ | CNY21.260 (CNY24.0238) |
| 500+ | CNY20.880 (CNY23.5944) |
| 1000+ | CNY20.340 (CNY22.9842) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.33 (CNY41.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC100LVEL11DGCopy
Manufacturer Standard Lead Time26 weeks
Order Code2728139
Technical Datasheet
Clock Buffer TypeFanout Buffer
Clock IC TypeFanout Buffer
Frequency1GHz
Clock IC Case StyleSOIC
No. of Outputs2Outputs
IC Output TypeECL, PECL
Supply Voltage Min3V
IC Input TypeECL
Supply Voltage Max3.8V
IC Case / PackageSOIC
No. of Pins8Pins
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max95°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock Buffer Type
Fanout Buffer
Frequency
1GHz
No. of Outputs
2Outputs
Supply Voltage Min
3V
Supply Voltage Max
3.8V
No. of Pins
8Pins
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Clock IC Type
Fanout Buffer
Clock IC Case Style
SOIC
IC Output Type
ECL, PECL
IC Input Type
ECL
IC Case / Package
SOIC
Product Range
-
Operating Temperature Max
95°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000139
