Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC100EPT26DTGCopy
Manufacturer Standard Lead Time23 weeks
Order Code2728138
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY58.400 (CNY65.992) |
| 10+ | CNY51.330 (CNY58.0029) |
| 25+ | CNY49.500 (CNY55.935) |
| 50+ | CNY48.170 (CNY54.4321) |
| 100+ | CNY46.840 (CNY52.9292) |
| 250+ | CNY46.580 (CNY52.6354) |
| 500+ | CNY46.310 (CNY52.3303) |
Price for:Each
Minimum: 1
Multiple: 1
CNY58.40 (CNY65.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC100EPT26DTGCopy
Manufacturer Standard Lead Time23 weeks
Order Code2728138
Technical Datasheet
No. of Inputs2Inputs
Output Current-
Propagation Delay1.5ns
No. of Pins8Pins
IC Case / PackageTSSOP
Logic Case StyleTSSOP
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeLevel Translator
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Inputs
2Inputs
Propagation Delay
1.5ns
IC Case / Package
TSSOP
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Logic Type
Level Translator
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Output Current
-
No. of Pins
8Pins
Logic Case Style
TSSOP
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000476
