Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC100EPT25DGCopy
Manufacturer Standard Lead Time28 weeks
Order Code1607873
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY88.710 (CNY100.2423) |
| 10+ | CNY72.410 (CNY81.8233) |
| 25+ | CNY62.130 (CNY70.2069) |
| 50+ | CNY60.000 (CNY67.800) |
| 100+ | CNY59.510 (CNY67.2463) |
| 250+ | CNY59.010 (CNY66.6813) |
Price for:Each
Minimum: 1
Multiple: 1
CNY88.71 (CNY100.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC100EPT25DGCopy
Manufacturer Standard Lead Time28 weeks
Order Code1607873
Technical Datasheet
No. of Inputs1Inputs
Output Current24mA
Propagation Delay950ps
No. of Pins8Pins
Logic Case StyleSOIC
IC Case / PackageSOIC
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeLevel Translator
Qualification-
Product Range-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MC100EPT25DG is a Differential ECL to LVTTL Translator requires 3.3, -3.3 to -5.2V and ground. It is ideal for applications which require the translation of a clock or data signal. The VBB output allows the EPT25 to also be used in a single-ended input mode. In this mode the VBB output is tied to the D input for an inverting buffer or the D input for a non-inverting buffer. If used, the VBB pin should be bypassed to ground with at least a 0.01F capacitor.
- Q Output will default low with inputs open or at VEE
- VBB Output
- Open input default state
- Safety clamp on inputs
- <gt/>275MHz Typical maximum frequency
- 24mA TTL Outputs
Applications
Clock & Timing, Signal Processing
Technical Specifications
No. of Inputs
1Inputs
Propagation Delay
950ps
Logic Case Style
SOIC
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Logic Type
Level Translator
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Output Current
24mA
No. of Pins
8Pins
IC Case / Package
SOIC
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000175
