Print Page
Image is for illustrative purposes only. Please refer to product description.

30 In Stock
200 more incoming. You can reserve stock now
30 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY93.500 (CNY105.655) |
| 10+ | CNY73.480 (CNY83.0324) |
| 25+ | CNY68.460 (CNY77.3598) |
| 50+ | CNY65.110 (CNY73.5743) |
| 100+ | CNY61.760 (CNY69.7888) |
| 250+ | CNY59.860 (CNY67.6418) |
Price for:Each
Minimum: 1
Multiple: 1
CNY93.50 (CNY105.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC100EPT20DTGCopy
Order Code1192076
Technical Datasheet
No. of Inputs1Inputs
Output Current50mA
Propagation Delay370ps
No. of Pins8Pins
Logic Case StyleTSSOP
IC Case / PackageTSSOP
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeLevel Translator
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MC100EPT20DTG is a 3.3V TTL/CMOS to Differential PECL Translator uses PECL (positive ECL) levels, so only 3.3V and ground are required. It is ideal for those applications where space, performance and low power are at a premium. The 100 series contains temperature compensation.
- PNP TTL Input for minimal loading
- Q Output will default HIGH with input open
- <gt/>1GHz Typical maximum input clock frequency
Applications
Industrial
Technical Specifications
No. of Inputs
1Inputs
Propagation Delay
370ps
Logic Case Style
TSSOP
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Logic Type
Level Translator
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Output Current
50mA
No. of Pins
8Pins
IC Case / Package
TSSOP
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001285
