Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY173.280 (CNY195.8064) |
| 10+ | CNY145.500 (CNY164.415) |
| 25+ | CNY127.230 (CNY143.7699) |
| 50+ | CNY123.490 (CNY139.5437) |
| 100+ | CNY121.030 (CNY136.7639) |
Price for:Each
Minimum: 1
Multiple: 1
CNY173.28 (CNY195.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC100EP91MNGCopy
Order Code2845086
Technical Datasheet
No. of Inputs2Inputs
Output Current-
Propagation Delay500ps
No. of Pins24Pins
Logic Case StyleQFN
IC Case / PackageQFN
Supply Voltage Min2.375V
Supply Voltage Max3.8V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeLevel Translator
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Inputs
2Inputs
Propagation Delay
500ps
Logic Case Style
QFN
Supply Voltage Min
2.375V
Operating Temperature Min
-40°C
Logic Type
Level Translator
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Output Current
-
No. of Pins
24Pins
IC Case / Package
QFN
Supply Voltage Max
3.8V
Operating Temperature Max
85°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00493
