Print Page
Image is for illustrative purposes only. Please refer to product description.

169 In Stock
Need more?
169 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY63.430 (CNY71.6759) |
| 10+ | CNY49.960 (CNY56.4548) |
| 25+ | CNY46.380 (CNY52.4094) |
| 50+ | CNY42.200 (CNY47.686) |
| 100+ | CNY38.010 (CNY42.9513) |
| 250+ | CNY37.250 (CNY42.0925) |
| 500+ | CNY36.490 (CNY41.2337) |
Price for:Each
Minimum: 1
Multiple: 1
CNY63.43 (CNY71.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC100EP51DTGCopy
Order Code2534653
Technical Datasheet
Logic Family / Base Number-
Flip-Flop TypeD
Propagation Delay375ps
Frequency3GHz
Output Current50mA
IC Case / PackageTSSOP
Logic Case StyleTSSOP
No. of Pins8Pins
Trigger TypePositive / Negative Edge
IC Output TypeDifferential, ECL
Supply Voltage Min3V
Supply Voltage Max5.5V
Logic IC Family100EP
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
-
Propagation Delay
375ps
Output Current
50mA
Logic Case Style
TSSOP
Trigger Type
Positive / Negative Edge
Supply Voltage Min
3V
Logic IC Family
100EP
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Flip-Flop Type
D
Frequency
3GHz
IC Case / Package
TSSOP
No. of Pins
8Pins
IC Output Type
Differential, ECL
Supply Voltage Max
5.5V
Logic IC Base Number
-
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
