Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC100EP31DTGCopy
Manufacturer Standard Lead Time25 weeks
Order Code2534652
Your Part Number
116 In Stock
Need more?
116 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY96.390 (CNY108.9207) |
| 10+ | CNY78.500 (CNY88.705) |
| 25+ | CNY76.930 (CNY86.9309) |
| 50+ | CNY75.360 (CNY85.1568) |
| 100+ | CNY73.790 (CNY83.3827) |
| 250+ | CNY72.220 (CNY81.6086) |
Price for:Each
Minimum: 1
Multiple: 1
CNY96.39 (CNY108.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC100EP31DTGCopy
Manufacturer Standard Lead Time25 weeks
Order Code2534652
Technical Datasheet
Logic Family / Base Number-
Flip-Flop TypeD
Propagation Delay340ps
Frequency3GHz
Output Current50mA
Logic Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins8Pins
Trigger TypePositive Edge
IC Output TypeDifferential, ECL
Supply Voltage Min3V
Supply Voltage Max5.5V
Logic IC Family100EP
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MC100EP31DTG is a 3.3V / 5V ECL D flip‐flop with set and reset in 8 pin TSSOP package. The device is pin and functionally equivalent to EL31 and LVEL31 devices. The MC100EP31DTG is ideal for applications requiring fastest AC performance available with AC performance much faster than EL31 and LVEL31 devices. Both set and reset inputs are asynchronous level triggered signals.
- 340ps typical propagation delay
- Maximum frequency of greater than or equal to 3GHz
- PECL mode operating range from 3V to 5.5V with VEE = 0V
- NECL mode operating range VCC = 0 V with VEE = -3V to -5.5V
- Open input default state
- Q output will default LOW with inputs open or at VEE
- Power supply current of 35mA at TA = 25°C (VCC = 3.3V, VEE = 0V)
- Cycle to cycle jitter of 0.2ps and minimum pulse width of 450ps
- Output rise/fall time of 130ps at TA = 25°C
- Operating temperature range from -40°C to +85°C
Technical Specifications
Logic Family / Base Number
-
Propagation Delay
340ps
Output Current
50mA
IC Case / Package
TSSOP
Trigger Type
Positive Edge
Supply Voltage Min
3V
Logic IC Family
100EP
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Flip-Flop Type
D
Frequency
3GHz
Logic Case Style
TSSOP
No. of Pins
8Pins
IC Output Type
Differential, ECL
Supply Voltage Max
5.5V
Logic IC Base Number
-
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000699
