
392 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY111.190 (CNY125.6447) |
| 10+ | CNY87.370 (CNY98.7281) |
| 25+ | CNY75.380 (CNY85.1794) |
| 50+ | CNY72.890 (CNY82.3657) |
| 100+ | CNY68.580 (CNY77.4954) |
| 250+ | CNY67.210 (CNY75.9473) |
Product Information
Product Overview
The MC100EP16DG is an ECL Differential Receiver/Driver functionally equivalent to the EL16 and LVEL16 devices with higher performance capabilities. With output transition times significantly faster than the EL16 and LVEL16, the EP16 is ideally suited for interfacing with high frequency sources. The VBB pin, an internally generated voltage supply, is available to this device only. For single-ended input conditions, the unused differential input is connected to VBB as a switching reference voltage. VBB may also re-bias AC coupled inputs. When used, decouple VBB and VCC via a 0.01µF capacitor and limit current sourcing or sinking to 0.5mA. When not used, VBB should be left open. Under open input conditions (pulled to VEE) internal input clamps will force the Q output low. The 100 series contains temperature compensation.
- Open input default state
- Safety clamp on inputs
- Q output will default low with inputs open or at VEE
- VBB output
- 220ps Propagation delay
- <gt/>4GHz Typical maximum frequency
- VCC=3 to 5.5V with VEE=0V PECL mode operating range
- VCC=0V with VEE=-3 to -5.5V NECL mode operating range
Applications
Test & Measurement, Clock & Timing
Technical Specifications
Differential Driver / Receiver
-
5.5V
8Pins
85°C
-
ECL
3V
SOIC
-40°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MC100EP16DG
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
