Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC100EP11DTGCopy
Manufacturer Standard Lead Time27 weeks
Order Code1607917
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY73.640 (CNY83.2132) |
| 10+ | CNY57.430 (CNY64.8959) |
| 25+ | CNY53.400 (CNY60.342) |
| 50+ | CNY51.120 (CNY57.7656) |
| 100+ | CNY48.840 (CNY55.1892) |
| 250+ | CNY46.380 (CNY52.4094) |
| 500+ | CNY44.290 (CNY50.0477) |
Price for:Each
Minimum: 1
Multiple: 1
CNY73.64 (CNY83.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC100EP11DTGCopy
Manufacturer Standard Lead Time27 weeks
Order Code1607917
Technical Datasheet
Clock IC TypeClock Buffer
Frequency3GHz
Input TypeECL
Clock IC Case StyleTSSOP
No. of Outputs2Outputs
Output TypeECL
Supply Voltage Min3V
Supply Voltage Max5.5V
IC Case / PackageTSSOP
No. of Pins8Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MC100EP11DTG is a 1:2 differential Fan-out Buffer features pin and functionally equivalent to the LVEL11 device. With AC performance much faster than the LVEL11 device, the EP11 is ideal for applications requiring the fastest AC performance available. The 100 series contains temperature compensation.
- Open input default state
- Safety clamp on inputs
- Q outputs will default low with inputs open or at VEE
- PECL mode operating range
- 220ps Typical propagation delay
Applications
Clock & Timing
Technical Specifications
Clock IC Type
Clock Buffer
Input Type
ECL
No. of Outputs
2Outputs
Supply Voltage Min
3V
IC Case / Package
TSSOP
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
Frequency
3GHz
Clock IC Case Style
TSSOP
Output Type
ECL
Supply Voltage Max
5.5V
No. of Pins
8Pins
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064
