
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY54.220 (CNY61.2686) |
| 10+ | CNY41.810 (CNY47.2453) |
| 25+ | CNY35.420 (CNY40.0246) |
| 50+ | CNY34.040 (CNY38.4652) |
| 100+ | CNY33.430 (CNY37.7759) |
| 250+ | CNY32.870 (CNY37.1431) |
| 500+ | CNY32.300 (CNY36.499) |
Product Information
Product Overview
The MC100EL16DG is an ECL Differential Receiver functionally equivalent to the E116 device with higher performance capabilities. With output transition times significantly faster than the E116 the EL16 is ideally suited for interfacing with high frequency sources. The VBB pin, an internally generated voltage supply, is available to this device only. For single-ended input conditions, the unused differential input is connected to VBB as a switching reference voltage. VBB may also re-bias AC coupled inputs. When used, decouple VBB and VCC via a 0.01μF capacitor and limit current sourcing or sinking to 0.5mA. When not used, VBB should be left open. Under open input conditions (pulled to VEE) internal input clamps will force the Q output low. The 100 series contains temperature compensation.
- Internal input pull down resistors
- Meets or exceeds JEDEC spec EIA/JESD78 IC latch-up test
- Moisture sensitivity level 1
- 190ps Propagation delay
- <gt/>1kV HBM and <gt/>100V MM ESD protection
- VC=4.2 to 5.7V with VEE=0V PECL mode operating range
- VCC=0V with VEE=-4.2 to -5.7V NECL mode operating range
- UL94V-0 at 0.125 in, oxygen index 28 to 34 Flammability rating
- 47 devices Transistor count
Applications
Clock & Timing
Technical Specifications
Differential Receiver
-
5.7V
8Pins
85°C
-
ECL
4.2V
SOIC
-40°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MC100EL16DG
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
