Print Page
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.870 (CNY48.4431) |
| 10+ | CNY33.590 (CNY37.9567) |
| 25+ | CNY30.080 (CNY33.9904) |
| 50+ | CNY30.010 (CNY33.9113) |
| 100+ | CNY27.720 (CNY31.3236) |
| 250+ | CNY27.190 (CNY30.7247) |
| 500+ | CNY26.660 (CNY30.1258) |
Price for:Each
Minimum: 1
Multiple: 1
CNY42.87 (CNY48.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC100EL01DGCopy
Order Code1607757
Product Range100EL01
Technical Datasheet
Logic FunctionNOR / OR Gate
No. of ElementsSingle
No. of Inputs4Inputs
No. of Pins8Pins
Logic Case StyleSOIC
IC Case / PackageSOIC
Product Range100EL01
Logic IC Family100EL
Supply Voltage Min4.2V
Supply Voltage Max5.7V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current50mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MC100EL01DG is a 4-input OR/NOR Gate, the device is functionally equivalent to the E101 device with higher performance capabilities. With propagation delays and output transition times significantly faster than the E101, the EL01 is ideally suited for those applications which require the ultimate in AC performance. The device contains temperature compensation.
- 230ps Propagation delay
- ESD protection - <gt/>1kV Human body model, <gt/>100V Machine model
- PECL mode operating range - VCC = 4.2V to 5.7V with VEE = 0V
- NECL mode operating range - VCC = 0V with VEE = -4.2V to -5.7V
- Internal input pull-down resistors
- Meets or exceeds JEDEC Spec EIA/JESD78 IC latch up test
- UL94V-0 Flammability rating
- Transistor count - 46 devices
Applications
Industrial
Technical Specifications
Logic Function
NOR / OR Gate
No. of Inputs
4Inputs
Logic Case Style
SOIC
Product Range
100EL01
Supply Voltage Min
4.2V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
MSL
-
No. of Elements
Single
No. of Pins
8Pins
IC Case / Package
SOIC
Logic IC Family
100EL
Supply Voltage Max
5.7V
Output Current
50mA
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000162

