Print Page
44,899 In Stock
Need more?
11,143 Next business day delivery available(Shanghai stock)
1,160 Delivery in 3-4 Business Days(SG stock)
32,596 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.540 | CNY17.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.540 (CNY4.0002) |
| 50+ | CNY2.920 (CNY3.2996) |
| 100+ | CNY2.290 (CNY2.5877) |
| 500+ | CNY1.740 (CNY1.9662) |
| 1000+ | CNY1.560 (CNY1.7628) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMBRS240LT3GCopy
Order Code
Re-Reel1459073RL
Cut Tape1459073
Product RangeMBRS2
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current2A
Diode ConfigurationSingle
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Forward Voltage Max430mV
Forward Surge Current25A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeMBRS2
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MBRS240LT3G is a surface mount Schottky power Rectifier Diode with moulded epoxy case, all external surfaces corrosion-resistant and terminal leads are readily solderable finish and cathode polarity band. The Schottky rectifier employs the Schottky Barrier principle in a metal-to-silicon power rectifier. It features epitaxial construction with oxide passivation and metal overlay contact. The Schottky rectifier is ideally suited for free wheeling diodes and polarity protection diodes.
- Highly stable oxide passivated junction
- Guard-ring for overvoltage protection
- Low forward voltage drop
- Maximum temperature of 260°C/10 seconds for soldering
- Epoxy meets UL94V-0 at 0.125"
Applications
Safety, Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
25A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
2A
Diode Case Style
DO-214AA (SMB)
Forward Voltage Max
430mV
Operating Temperature Max
150°C
Product Range
MBRS2
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for MBRS240LT3G
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000254

