Print Page
3,960 In Stock
5,000 more incoming. You can reserve stock now
3,960 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.650 | CNY13.25 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.650 (CNY2.9945) |
| 50+ | CNY2.260 (CNY2.5538) |
| 100+ | CNY1.870 (CNY2.1131) |
| 500+ | CNY1.490 (CNY1.6837) |
| 1000+ | CNY1.460 (CNY1.6498) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2500+ | CNY1.430 (CNY1.6159) |
| 7500+ | CNY1.410 (CNY1.5933) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMBRS130T3GCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Full Reel2317693
Re-Reel1459070RL
Cut Tape1459070
Product RangeMBRS1
Technical Datasheet
Repetitive Peak Reverse Voltage30V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Forward Voltage Max600mV
Forward Surge Current40A
Operating Temperature Max125°C
Diode MountingSurface Mount
Product RangeMBRS1
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MBRS130T3G is a surface-mount Schottky Power Rectifier with moulded epoxy case. It employs the Schottky barrier principle in a large area metal-to-silicon power diode. State-of-the-art geometry features epitaxial construction with oxide passivation and metal overlay contact. Ideally suited for low voltage, high frequency rectification or as free-wheeling and polarity protection diodes in surface-mount applications where compact size and weight are critical to the system.
- All external surfaces corrosion-resistant
- Cathode polarity band
- Small compact surface mountable package with J-bend leads
- Rectangular package for automated handling
- Highly stable oxide passivated junction
- Very low forward-voltage drop
- Excellent ability to withstand reverse avalanche energy transients
- Guard-ring for stress protection
- AEC-Q101 qualified and PPAP capable
Applications
Power Management, Automotive, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
30V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
40A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
1A
Diode Case Style
DO-214AA (SMB)
Forward Voltage Max
600mV
Operating Temperature Max
125°C
Product Range
MBRS1
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for MBRS130T3G
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000771

