Print Page
7,109 In Stock
Need more?
100 Next business day delivery available(Shanghai stock)
7,009 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.660 | CNY18.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.660 (CNY4.1358) |
| 50+ | CNY2.360 (CNY2.6668) |
| 250+ | CNY1.800 (CNY2.034) |
| 1000+ | CNY1.770 (CNY2.0001) |
| 5000+ | CNY1.730 (CNY1.9549) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 12000+ | CNY1.690 (CNY1.9097) |
| 36000+ | CNY1.660 (CNY1.8758) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMBRM140T3GCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Full Reel2442008
Re-Reel1459068RL
Cut Tape1459068
Product RangeMBRM1
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleDO-216AA
No. of Pins2Pins
Forward Voltage Max550mV
Forward Surge Current50A
Operating Temperature Max125°C
Diode MountingSurface Mount
Product RangeMBRM1
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MBRM140T3G is a surface mount Schottky Power Rectifier with an epoxy molded case. The Schottky POWERMITE® employs the Schottky barrier principle with a barrier metal and epitaxial construction that produces optimal forward voltage drop-reverse current tradeoff. With its unique heatsink design, the POWERMITE® has the same thermal performance as the SMA while being 50% smaller in footprint area and delivering one of the lowest height profiles, <lt/>1.1mm in the industry.
- Low forward voltage provides higher efficiency and extends battery life
- Low thermal resistance with direct thermal path of die on exposed cathode heat sink
Applications
Portable Devices, Power Management, Consumer Electronics, Computers & Computer Peripherals
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
50A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
1A
Diode Case Style
DO-216AA
Forward Voltage Max
550mV
Operating Temperature Max
125°C
Product Range
MBRM1
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for MBRM140T3G
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000254

