Print Page
319 In Stock
Need more?
319 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.430 (CNY16.3059) |
| 10+ | CNY13.760 (CNY15.5488) |
| 100+ | CNY10.320 (CNY11.6616) |
| 500+ | CNY9.670 (CNY10.9271) |
| 1000+ | CNY9.310 (CNY10.5203) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.43 (CNY16.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMBRF20H150CTGCopy
Manufacturer Standard Lead Time21 weeks
Order Code2535577
Product RangeMBRF2
Technical Datasheet
Repetitive Peak Reverse Voltage150V
Average Forward Current20A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-220FP
No. of Pins3Pins
Forward Voltage Max870mV
Forward Surge Current180A
Operating Temperature Max150°C
Diode MountingThrough Hole
Product RangeMBRF2
Qualification-
SVHCLead (23-Jan-2024)
Technical Specifications
Repetitive Peak Reverse Voltage
150V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
180A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
20A
Diode Case Style
TO-220FP
Forward Voltage Max
870mV
Operating Temperature Max
150°C
Product Range
MBRF2
SVHC
Lead (23-Jan-2024)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002935

