Print Page
4,195 In Stock
Need more?
5 Delivery in 3-4 Business Days(SG stock)
4,190 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.560 | CNY32.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.560 (CNY7.4128) |
| 50+ | CNY5.520 (CNY6.2376) |
| 100+ | CNY4.470 (CNY5.0511) |
| 500+ | CNY3.620 (CNY4.0906) |
| 1000+ | CNY3.550 (CNY4.0115) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2500+ | CNY3.480 (CNY3.9324) |
| 7500+ | CNY3.420 (CNY3.8646) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMBRD660CTT4GCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Full Reel2317647
Re-Reel2317413RL
Cut Tape2317413
Product RangeMBRD6
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current6A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-252 (DPAK)
No. of Pins3Pins
Forward Voltage Max900mV
Forward Surge Current75A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeMBRD6
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MBRD660CTT4G is a SWITCHMODE™ Power Rectifier with epoxy moulded case. This state-of-the-art device is designed for use in switching power supplies, inverters and as free-wheeling diodes.
- Extremely fast switching
- Extremely low forward drop
- Platinum barrier with avalanche guard-rings
- All external surfaces corrosion-resistant
Applications
Power Management, Automotive, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
75A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
6A
Diode Case Style
TO-252 (DPAK)
Forward Voltage Max
900mV
Operating Temperature Max
175°C
Product Range
MBRD6
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MBRD660CTT4G
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000426

