Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMBRD640CTT4GCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Full Reel2441003
Cut Tape9556966
Your Part Number
1,355 In Stock
Need more?
1,355 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY10.780 | CNY53.90 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY10.780 (CNY12.1814) |
| 50+ | CNY9.010 (CNY10.1813) |
| 100+ | CNY7.220 (CNY8.1586) |
| 500+ | CNY7.080 (CNY8.0004) |
| 1000+ | CNY6.930 (CNY7.8309) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2500+ | CNY6.790 (CNY7.6727) |
| 7500+ | CNY6.660 (CNY7.5258) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMBRD640CTT4GCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Full Reel2441003
Cut Tape9556966
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current6A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-252 (DPAK)
No. of Pins4Pins
Forward Voltage Max700mV
Forward Surge Current75A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MBRD640CTT4G is a SWITCHMODE™ DPAK-3 surface-mount Power Rectifier with moulded epoxy case. This state-of-the-art device is designed for use in switching power supplies, inverters and as free-wheeling diodes.
- All external surfaces corrosion-resistant
- Extremely fast switching
- Extremely low forward drop
- Platinum barrier with avalanche guard-rings
Applications
Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Dual Common Cathode
No. of Pins
4Pins
Forward Surge Current
75A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
6A
Diode Case Style
TO-252 (DPAK)
Forward Voltage Max
700mV
Operating Temperature Max
175°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MBRD640CTT4G
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
