Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMBRD360T4GCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Full Reel2441000
Cut Tape9556958
Your Part Number
53 In Stock
7,500 more incoming. You can reserve stock now
50 Next business day delivery available(Shanghai stock)
3 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.720 | CNY33.60 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.720 (CNY7.5936) |
| 50+ | CNY5.600 (CNY6.328) |
| 100+ | CNY4.470 (CNY5.0511) |
| 500+ | CNY3.230 (CNY3.6499) |
| 1000+ | CNY3.160 (CNY3.5708) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2500+ | CNY3.090 (CNY3.4917) |
| 7500+ | CNY3.030 (CNY3.4239) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMBRD360T4GCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Full Reel2441000
Cut Tape9556958
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current3A
Diode ConfigurationSingle
Diode Case StyleTO-252 (DPAK)
No. of Pins4Pins
Forward Voltage Max600mV
Forward Surge Current75A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MBRD360T4G is a SWITCHMODE™ Schottky Barrier Power Rectifier with epoxy moulded case. This state-of-the-art device is designed for use as output rectifiers, free-wheeling, protection and steering diodes in switching power supplies, inverters and other inductive switching circuits.
- Extremely fast switching
- Extremely low forward drop
- All external surfaces corrosion-resistant
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Single
No. of Pins
4Pins
Forward Surge Current
75A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
3A
Diode Case Style
TO-252 (DPAK)
Forward Voltage Max
600mV
Operating Temperature Max
175°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for MBRD360T4G
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000393
