Print Page
161 In Stock
Need more?
161 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.660 | CNY33.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.660 (CNY7.5258) |
| 50+ | CNY5.460 (CNY6.1698) |
| 100+ | CNY4.260 (CNY4.8138) |
| 500+ | CNY3.410 (CNY3.8533) |
| 1000+ | CNY3.120 (CNY3.5256) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2500+ | CNY2.560 (CNY2.8928) |
| 7500+ | CNY2.510 (CNY2.8363) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMBRD1035CTLT4GCopy
Order Code
Full Reel2440996
Re-Reel2317430RL
Cut Tape2317430
Product RangeMBRD1
Technical Datasheet
Repetitive Peak Reverse Voltage35V
Average Forward Current10A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-252 (DPAK)
No. of Pins3Pins
Forward Voltage Max560mV
Forward Surge Current50A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeMBRD1
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MBRD1035CTLT4G is a SWITCHMODE™ DPAK surface-mount Power Rectifier with moulded epoxy case. It employs the Schottky barrier principle in a large area metal-to-silicon power diode. State of the art geometry features epitaxial construction with oxide passivation and metal overlay contact. It is ideally suited for low voltage, high frequency switching power supplies, free-wheeling diode and polarity protection diodes.
- All external surfaces corrosion-resistant
- Highly stable oxide passivated junction
- Guard-ring for stress protection
- Matched dual die construction - may be paralleled for high current output
- High dv/dt capability
- Short heat-sink tap manufactured - Not sheared
- Very low forward-voltage drop
- UL94V-0 Flammability rating
- AEC-Q101 qualified and PPAP capable
Applications
Power Management, Automotive, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
35V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
50A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
10A
Diode Case Style
TO-252 (DPAK)
Forward Voltage Max
560mV
Operating Temperature Max
150°C
Product Range
MBRD1
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MBRD1035CTLT4G
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00033

