Print Page
1,767 In Stock
3,200 more incoming. You can reserve stock now
1,767 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.960 | CNY11.96 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.960 (CNY13.5148) |
| 10+ | CNY8.670 (CNY9.7971) |
| 50+ | CNY7.770 (CNY8.7801) |
| 100+ | CNY6.860 (CNY7.7518) |
| 250+ | CNY6.730 (CNY7.6049) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 800+ | CNY5.350 (CNY6.0455) |
| 2400+ | CNY5.250 (CNY5.9325) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMBRB1545CTT4GCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Full Reel2440987
Re-Reel2317423RL
Cut Tape2317423
Product RangeMBRB1
Technical Datasheet
Repetitive Peak Reverse Voltage45V
Average Forward Current15A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-263 (D2PAK)
No. of Pins3Pins
Forward Voltage Max840mV
Forward Surge Current150A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeMBRB1
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MBRB1545CTT4G is a SWITCHMODE™ D²PAK surface-mount Power Rectifier employs the Schottky barrier principle with a platinum barrier metal.
- All external surfaces corrosion-resistant
- Centre-tap configuration
- Guard-ring for stress protection
- Low forward voltage
- Short heat-sink tab manufactured - not sheared
- State-of-the-art device
- UL94V-0 Flammability rating
- AEC-Q101 qualified and PPAP capable
Applications
Power Management, Automotive, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
45V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
150A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
15A
Diode Case Style
TO-263 (D2PAK)
Forward Voltage Max
840mV
Operating Temperature Max
175°C
Product Range
MBRB1
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MBRB1545CTT4G
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00143

