Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.230 | CNY26.15 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.230 (CNY5.9099) |
| 50+ | CNY2.840 (CNY3.2092) |
| 250+ | CNY2.320 (CNY2.6216) |
| 1000+ | CNY2.280 (CNY2.5764) |
| 3000+ | CNY2.230 (CNY2.5199) |
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY2.180 (CNY2.4634) |
| 15000+ | CNY2.140 (CNY2.4182) |
Product Information
Product Overview
The MBRA210LT3G is a surface-mount Schottky Power Rectifier with moulded epoxy case. This device employs the Schottky barrier principle in a metal-to-silicon power rectifier. It features epitaxial construction with oxide passivation and metal overlay contact. It is ideally suited for low voltage, high frequency switching power supplies, free-wheeling diodes and polarity protection diodes. Typical applications are AC-DC and DC-DC converters, reverse battery protection and O-ring of multiple supply voltages and any other application where performance and size are critical.
- Polarity band indicates cathode lead
- All external surfaces corrosion-resistant
- Ultra-low VF
- 1st in the market place with a 10VR Schottky rectifier
- Ideal for automated handling
- Highly stable oxide passivated junction
- Guard-ring for over voltage protection
- Optimized for low forward-voltage
- AEC-Q101 qualified and PPAP capable
- UL94V-0 Flammability rating
Applications
Power Management, Automotive, Industrial
Technical Specifications
10V
Single
2Pins
160A
Surface Mount
AEC-Q101
2A
DO-214AC (SMA)
350mV
125°C
MBRA2
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MBRA210LT3G
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

