Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMBRA130LT3GCopy
Order Code
Full Reel2336852
Re-Reel9555978RL
Cut Tape9555978
Your Part Number
45,631 In Stock
Need more?
13,815 Next business day delivery available(Shanghai stock)
402 Delivery in 3-4 Business Days(SG stock)
31,414 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.210 | CNY6.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.210 (CNY1.3673) |
| 50+ | CNY0.775 (CNY0.8758) |
| 250+ | CNY0.585 (CNY0.661) |
| 1000+ | CNY0.535 (CNY0.6046) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.641 (CNY0.7243) |
| 15000+ | CNY0.629 (CNY0.7108) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMBRA130LT3GCopy
Order Code
Full Reel2336852
Re-Reel9555978RL
Cut Tape9555978
Technical Datasheet
Repetitive Peak Reverse Voltage30V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Forward Voltage Max410mV
Forward Surge Current25A
Operating Temperature Max125°C
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MBRA130LT3G is a surface-mount Schottky Power Rectifier with moulded epoxy case. This device employs the Schottky barrier principle in a metal-to-silicon power rectifier. It features epitaxial construction with oxide passivation and metal overlay contact. It is ideally suited for low voltage, high frequency switching power supplies, free-wheeling diodes and polarity protection diodes.
- Cathode lead indicated by either notch in plastic body or polarity band
- All external surfaces corrosion-resistant
- Compact package with J-bend leads ideal for automated handling
- Highly stable oxide-passivated junction
- Guard-ring for overvoltage protection
- Low forward voltage drop
- AEC-Q101 qualified and PPAP capable
- UL94V-0 Flammability rating
Applications
Power Management, Automotive, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
30V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
25A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
1A
Diode Case Style
DO-214AC (SMA)
Forward Voltage Max
410mV
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for MBRA130LT3G
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000135
