Print Page
10,896 In Stock
Need more?
40 Next business day delivery available(Shanghai stock)
10,856 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.040 | CNY15.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.040 (CNY3.4352) |
| 50+ | CNY1.950 (CNY2.2035) |
| 250+ | CNY1.450 (CNY1.6385) |
| 1000+ | CNY1.140 (CNY1.2882) |
| 3000+ | CNY0.949 (CNY1.0724) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.930 (CNY1.0509) |
| 15000+ | CNY0.912 (CNY1.0306) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMBRA120ET3GCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Full Reel2440982
Re-Reel1431075RL
Cut Tape1431075
Product RangeMBRA1
Technical Datasheet
Repetitive Peak Reverse Voltage20V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Forward Voltage Max530mV
Forward Surge Current40A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeMBRA1
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MBRA120ET3G is a surface-mount Schottky Power Rectifier with epoxy moulded case. It employs Schottky barrier principle in a metal-to-silicon power rectifier. It features epitaxial construction with oxide passivation and metal overlay contact. It is ideally suited for low voltage, high frequency switching power supplies, free-wheeling diodes and polarity protection diodes.
- Polarity band indicates cathode lead
- All external surfaces corrosion-resistant
- Compact package with J-bend leads ideal for automated handling
- Highly stable oxide-passivated junction
- Guard-ring for overvoltage protection
- Optimized for low leakage current
- AEC-Q101 qualified and PPAP capable
- UL94V-0 Flammability rating
Applications
Power Management, Automotive, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
20V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
40A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
1A
Diode Case Style
DO-214AC (SMA)
Forward Voltage Max
530mV
Operating Temperature Max
150°C
Product Range
MBRA1
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for MBRA120ET3G
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091

