Print Page
144 In Stock
Need more?
144 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.810 (CNY22.3853) |
| 10+ | CNY12.190 (CNY13.7747) |
| 100+ | CNY11.950 (CNY13.5035) |
| 500+ | CNY11.710 (CNY13.2323) |
| 1000+ | CNY11.460 (CNY12.9498) |
| 5000+ | CNY11.220 (CNY12.6786) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.81 (CNY22.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMBR40250TG
Order Code1431066
Product RangeMBR40
Technical Datasheet
Repetitive Peak Reverse Voltage250V
Average Forward Current40A
Diode ConfigurationSingle
Diode Case StyleTO-220AB
No. of Pins3Pins
Forward Voltage Max970mV
Forward Surge Current150A
Operating Temperature Max150°C
Diode MountingThrough Hole
Product RangeMBR40
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MBR40250TG is a Switch-mode Schottky Power Rectifier with epoxy moulded case and all external surfaces corrosion-resistant and terminal leads are readily solderable finish. The Schottky rectifier minimizes the need for EMI filtering, reduces switching losses and has soft recovery without reverse recovery oscillation.
- Stable switching performance over temperature
- Improved efficiency
- 35ns Maximum reverse recovery time
- 500pF Capacitance
Applications
Power Management, Automotive, Sensing & Instrumentation
Technical Specifications
Repetitive Peak Reverse Voltage
250V
Diode Configuration
Single
No. of Pins
3Pins
Forward Surge Current
150A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
40A
Diode Case Style
TO-220AB
Forward Voltage Max
970mV
Operating Temperature Max
150°C
Product Range
MBR40
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002772

