Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.540 | CNY12.70 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.540 (CNY2.8702) |
| 50+ | CNY2.090 (CNY2.3617) |
| 100+ | CNY1.630 (CNY1.8419) |
| 500+ | CNY0.990 (CNY1.1187) |
| 1500+ | CNY0.972 (CNY1.0984) |
| 3000+ | CNY0.927 (CNY1.0475) |
| 7500+ | CNY0.875 (CNY0.9888) |
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY1.120 (CNY1.2656) |
| 9000+ | CNY1.100 (CNY1.243) |
Product Information
Product Overview
The MBR230LSFT1G is a surface-mount Schottky Power Rectifier with moulded epoxy case. This device uses the Schottky barrier principle with a large area metal-to-silicon power diode. Ideally suited for low voltage, high frequency rectification or as free-wheeling and polarity protection diodes in surface-mount applications where compact size and weight are critical to the system. This package also provides an easy to work with alternative to leadless 34 package style. Because of its small size, it is ideal for use in portable and battery powered products. Typical applications are AC-DC and DC-DC converters, reverse battery protection and or-ing of multiple supply voltages and any other application where performance and size are critical.
- Cathode band polarity designator
- All external surfaces corrosion-resistant
- Guard-ring for stress protection
- Low forward voltage
- UL94V-0 Flammability rating
- Designed for optimal automated board assembly
- AEC-Q101 qualified and PPAP capable
Applications
Power Management, Portable Devices, Communications & Networking, Consumer Electronics, Computers & Computer Peripherals, Automotive
Technical Specifications
30V
Single
2Pins
40A
Surface Mount
AEC-Q101
2A
SOD-123FL
430mV
125°C
MBR23
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for MBR230LSFT1G
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

