Print Page
3,202 In Stock
1,000 more incoming. You can reserve stock now
205 Next business day delivery available(Shanghai stock)
2,997 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.270 (CNY4.8251) |
| 10+ | CNY2.660 (CNY3.0058) |
| 100+ | CNY1.700 (CNY1.921) |
| 500+ | CNY1.290 (CNY1.4577) |
| 1000+ | CNY1.080 (CNY1.2204) |
| 5000+ | CNY0.897 (CNY1.0136) |
Price for:Each
Minimum: 5
Multiple: 5
CNY21.35 (CNY24.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMBR160GCopy
Order Code2535568
Product RangeMBR16
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleAxial Leaded
No. of Pins2Pins
Forward Voltage Max750mV
Forward Surge Current25A
Operating Temperature Max150°C
Diode MountingThrough Hole
Product RangeMBR16
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MBR160G is an axial-lead Schottky Rectifier with an epoxy moulded case. It employs the Schottky barrier principle in a large area metal-to-silicon power diode. The state-of-the-art geometry features epitaxial construction with oxide passivation and metal overlap contact. It is ideally suited for use as rectifiers in low-voltage, high-frequency inverters, free-wheeling diodes and polarity protection diodes.
- Low-reverse current
- Low stored charge, majority carrier conduction
- Low-power loss/high-efficiency
- Highly stable oxide-passivated junction
- All external surfaces corrosion-resistant
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
25A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
1A
Diode Case Style
Axial Leaded
Forward Voltage Max
750mV
Operating Temperature Max
150°C
Product Range
MBR16
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MBR160G
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000345

