Print Page
459 In Stock
Need more?
459 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.920 (CNY19.1196) |
| 10+ | CNY8.240 (CNY9.3112) |
| 100+ | CNY7.270 (CNY8.2151) |
| 500+ | CNY7.130 (CNY8.0569) |
| 1000+ | CNY6.980 (CNY7.8874) |
| 5000+ | CNY6.840 (CNY7.7292) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.92 (CNY19.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMBR1545CTGCopy
Manufacturer Standard Lead Time19 weeks
Order Code1431049
Product RangeMBR15
Technical Datasheet
Repetitive Peak Reverse Voltage45V
Average Forward Current15A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-220
No. of Pins3Pins
Forward Voltage Max840mV
Forward Surge Current150A
Operating Temperature Max175°C
Diode MountingThrough Hole
Product RangeMBR15
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MBR1545CTG is a SWITCHMODE™ Schottky Barrier Power Rectifier with epoxy moulded case.
- Centre-tap configuration
- Low forward voltage
- Low power loss/high efficiency
- High-surge capacity
- All external surfaces corrosion-resistant
- UL94V-0 Flammability rating
Applications
Power Management, Sensing & Instrumentation, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
45V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
150A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
15A
Diode Case Style
TO-220
Forward Voltage Max
840mV
Operating Temperature Max
175°C
Product Range
MBR15
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00195

