Print Page
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.480 (CNY2.8024) |
| 10+ | CNY1.490 (CNY1.6837) |
| 100+ | CNY0.950 (CNY1.0735) |
| 500+ | CNY0.703 (CNY0.7944) |
| 1000+ | CNY0.554 (CNY0.626) |
| 5000+ | CNY0.449 (CNY0.5074) |
Price for:Each
Minimum: 5
Multiple: 5
CNY12.40 (CNY14.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMBR130T3GCopy
Manufacturer Standard Lead Time19 weeks
Order Code1611423
Product RangeMBR13
Technical Datasheet
Repetitive Peak Reverse Voltage30V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleSOD-123
No. of Pins2Pins
Forward Voltage Max790mV
Forward Surge Current5.5A
Operating Temperature Max125°C
Diode MountingSurface Mount
Product RangeMBR13
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MBR130T3G is a surface-mount Schottky Power Rectifier with moulded epoxy case. This device uses the Schottky barrier principle with a large area metal-to-silicon power diode. Ideally suited for low voltage, high frequency rectification or as free-wheeling and polarity protection diodes in surface-mount applications where compact size and weight are critical to the system. This package also provides an easy to work with alternative to leadless 34 package style.
- Cathode band polarity designator
- All external surfaces corrosion-resistant
- Guard-ring for stress protection
- Low forward voltage
- UL94V-0 Flammability rating
- Designed for optimal automated board assembly
- AEC-Q101 qualified and PPAP capable
Applications
Power Management, Automotive, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
30V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
5.5A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
1A
Diode Case Style
SOD-123
Forward Voltage Max
790mV
Operating Temperature Max
125°C
Product Range
MBR13
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MBR130T3G
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536

