Print Page
7,044 In Stock
Need more?
225 Next business day delivery available(Shanghai stock)
6,819 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.590 | CNY27.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.590 (CNY6.3167) |
| 50+ | CNY3.390 (CNY3.8307) |
| 250+ | CNY2.850 (CNY3.2205) |
| 1000+ | CNY2.800 (CNY3.164) |
| 5000+ | CNY2.740 (CNY3.0962) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | CNY2.680 (CNY3.0284) |
| 30000+ | CNY2.630 (CNY2.9719) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMBR120VLSFT3GCopy
Order Code
Full Reel2985336
Re-Reel2533227RL
Cut Tape2533227
Product RangeMBR12
Technical Datasheet
Repetitive Peak Reverse Voltage20V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleSOD-123FL
No. of Pins2Pins
Forward Voltage Max340mV
Forward Surge Current45A
Operating Temperature Max125°C
Diode MountingSurface Mount
Product RangeMBR12
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
20V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
45A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
1A
Diode Case Style
SOD-123FL
Forward Voltage Max
340mV
Operating Temperature Max
125°C
Product Range
MBR12
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MBR120VLSFT3G
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000054

