Print Page
7,828 In Stock
24,000 more incoming. You can reserve stock now
4,500 Next business day delivery available(Shanghai stock)
327 Delivery in 3-4 Business Days(SG stock)
3,001 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.160 | CNY25.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.160 (CNY5.8308) |
| 50+ | CNY4.220 (CNY4.7686) |
| 100+ | CNY3.280 (CNY3.7064) |
| 500+ | CNY1.830 (CNY2.0679) |
| 1500+ | CNY1.800 (CNY2.034) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY1.950 (CNY2.2035) |
| 9000+ | CNY1.920 (CNY2.1696) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMBR120VLSFT1GCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Full Reel2336847
Re-Reel1431044RL
Cut Tape1431044
Product RangeMBR12
Technical Datasheet
Repetitive Peak Reverse Voltage20V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleSOD-123FL
No. of Pins2Pins
Forward Voltage Max340mV
Forward Surge Current45A
Operating Temperature Max125°C
Diode MountingSurface Mount
Product RangeMBR12
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MBR120VLSFT1G is a surface mount Schottky Power Rectifier with an epoxy molded case, all external surfaces corrosion-resistant and terminal leads are readily solderable finish. This device uses the Schottky barrier principle with a large area metal-to-silicon power diode. It is ideally suited for low voltage, high frequency rectification or as freewheeling and polarity protection diodes in surface mount applications where compact size and weight are critical to the system.
- Cathode band polarity designator
- Guard ring for stress protection
- Optimized for very low forward voltage
Applications
Power Management, Safety, Consumer Electronics, Computers & Computer Peripherals
Technical Specifications
Repetitive Peak Reverse Voltage
20V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
45A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
1A
Diode Case Style
SOD-123FL
Forward Voltage Max
340mV
Operating Temperature Max
125°C
Product Range
MBR12
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for MBR120VLSFT1G
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005

