Print Page
3,031 In Stock
Need more?
3,031 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.170 (CNY5.8421) |
| 10+ | CNY3.180 (CNY3.5934) |
| 100+ | CNY2.060 (CNY2.3278) |
| 500+ | CNY1.570 (CNY1.7741) |
| 1000+ | CNY1.390 (CNY1.5707) |
| 5000+ | CNY1.370 (CNY1.5481) |
Price for:Each
Minimum: 5
Multiple: 5
CNY25.85 (CNY29.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMBR1100GCopy
Manufacturer Standard Lead Time34 weeks
Order Code2535567
Product RangeMBR11
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleDO-41 (DO-204AL)
No. of Pins2Pins
Forward Voltage Max790mV
Forward Surge Current50A
Operating Temperature Max175°C
Diode MountingThrough Hole
Product RangeMBR11
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MBR1100G is an axial-lead Schottky Rectifier with epoxy moulded case. It employs the Schottky barrier principle in a large area metal-to-silicon power diode. The state-of-the-art geometry features epitaxial construction with oxide passivation and metal overlap contact. It is ideally suited for use as rectifiers in low-voltage, high-frequency inverters, free-wheeling diodes and polarity protection diodes.
- Cathode indicated by polarity band
- Low reverse current
- Low stored charge, majority carrier conduction
- Low power loss/high efficiency
- Highly stable oxide passivated junction
- Guard-ring for stress protection
- Low forward voltage
- High surge capacity
- All external surfaces corrosion-resistant
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
50A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
1A
Diode Case Style
DO-41 (DO-204AL)
Forward Voltage Max
790mV
Operating Temperature Max
175°C
Product Range
MBR11
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000359

