Print Page
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.750 | CNY8.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.750 (CNY1.9775) |
| 50+ | CNY1.220 (CNY1.3786) |
| 250+ | CNY0.770 (CNY0.8701) |
| 1000+ | CNY0.722 (CNY0.8159) |
| 5000+ | CNY0.708 (CNY0.800) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | CNY0.694 (CNY0.7842) |
| 30000+ | CNY0.681 (CNY0.7695) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMBR0520LT3GCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Full Reel2440967
Re-Reel2533224RL
Cut Tape2533224
Product RangeMBR05
Technical Datasheet
Repetitive Peak Reverse Voltage20V
Average Forward Current500mA
Diode ConfigurationSingle
Diode Case StyleSOD-123
No. of Pins2Pins
Forward Voltage Max385mV
Forward Surge Current5.5A
Operating Temperature Max125°C
Diode MountingSurface Mount
Product RangeMBR05
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MBR0520LT3G is a surface-mount Schottky Power Rectifier with epoxy moulded case. It employs the Schottky barrier principle with a barrier metal that produces optimal forward voltage drop-reverse current trade-off. Ideally suited for low voltage, high frequency rectification or as free-wheeling and polarity protection diodes in surface-mount applications where compact size and weight are critical to the system.
- Cathode band polarity designator
- All external surfaces corrosion-resistant
- Guard-ring for stress protection
- Very low forward-voltage
- UL94V-0 Flammability rating
- For optimal automated board assembly
- AEC-Q101 qualified and PPAP capable
Applications
Power Management, Automotive, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
20V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
5.5A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
500mA
Diode Case Style
SOD-123
Forward Voltage Max
385mV
Operating Temperature Max
125°C
Product Range
MBR05
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MBR0520LT3G
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000104

