Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMA3075WALT1GCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel2724004RL
Cut Tape2724004
Your Part Number
1,895 In Stock
Need more?
1,895 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.120 | CNY20.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.120 (CNY4.6556) |
| 10+ | CNY2.530 (CNY2.8589) |
| 100+ | CNY1.620 (CNY1.8306) |
| 500+ | CNY1.250 (CNY1.4125) |
| 1000+ | CNY0.763 (CNY0.8622) |
| 5000+ | CNY0.748 (CNY0.8452) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMA3075WALT1GCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel2724004RL
Cut Tape2724004
Technical Datasheet
Product Range-
TVS PolarityUnidirectional
Reverse Standoff Voltage-
Clamping Voltage Max-
Diode Case StyleSOT-23
No. of Pins3Pins
Minimum Breakdown Voltage7.2V
Maximum Breakdown Voltage7.9V
Peak Pulse Power Dissipation15W
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Reverse Standoff Voltage
-
Diode Case Style
SOT-23
Minimum Breakdown Voltage
7.2V
Peak Pulse Power Dissipation
15W
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
-
No. of Pins
3Pins
Maximum Breakdown Voltage
7.9V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
