Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoLV8968BBUWR2GCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel3131466RL
Cut Tape3131466
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY72.540 | CNY72.54 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY72.540 (CNY81.9702) |
| 10+ | CNY56.440 (CNY63.7772) |
| 25+ | CNY52.410 (CNY59.2233) |
| 50+ | CNY50.210 (CNY56.7373) |
| 100+ | CNY48.000 (CNY54.240) |
| 250+ | CNY47.140 (CNY53.2682) |
| 500+ | CNY46.200 (CNY52.206) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoLV8968BBUWR2GCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel3131466RL
Cut Tape3131466
Technical Datasheet
IC TypeMotor Pre-Driver
Motor TypePMSM, Three Phase Brushless DC
No. of Outputs6Outputs
Output Current-
Output Voltage33V
IC Case / PackageSQFP
No. of Pins48Pins
Supply Voltage Min8V
Supply Voltage Max28V
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Driver Case StyleSQFP
Technical Specifications
IC Type
Motor Pre-Driver
No. of Outputs
6Outputs
Output Voltage
33V
No. of Pins
48Pins
Supply Voltage Max
28V
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Driver Case Style
SQFP
Motor Type
PMSM, Three Phase Brushless DC
Output Current
-
IC Case / Package
SQFP
Supply Voltage Min
8V
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000152
