Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoLMV339DR2GCopy
Order Code
Re-Reel2774619RL
Cut Tape2774619
Your Part Number
4,795 In Stock
Need more?
4,795 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.850 | CNY3.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.850 (CNY4.3505) |
| 10+ | CNY2.460 (CNY2.7798) |
| 100+ | CNY2.020 (CNY2.2826) |
| 500+ | CNY1.930 (CNY2.1809) |
| 1000+ | CNY1.870 (CNY2.1131) |
| 2500+ | CNY1.850 (CNY2.0905) |
| 5000+ | CNY1.830 (CNY2.0679) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoLMV339DR2GCopy
Order Code
Re-Reel2774619RL
Cut Tape2774619
Technical Datasheet
Comparator TypeLow Voltage
No. of Channels4Channels
Response Time / Propogation Delay-
Supply Voltage Range2.7V to 5V
IC Case / PackageSOIC
No. of Pins14Pins
Comparator Output TypeOpen Drain
Power Supply TypeSingle Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Comparator Case StyleSOIC
IC Output TypeOpen Drain
No. of Comparators4 Comparators
Response Time-
Technical Specifications
Comparator Type
Low Voltage
Response Time / Propogation Delay
-
IC Case / Package
SOIC
Comparator Output Type
Open Drain
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Comparator Case Style
SOIC
No. of Comparators
4 Comparators
No. of Channels
4Channels
Supply Voltage Range
2.7V to 5V
No. of Pins
14Pins
Power Supply Type
Single Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
IC Output Type
Open Drain
Response Time
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
