Print Page
114 In Stock
10,000 more incoming. You can reserve stock now
114 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.260 | CNY6.26 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.260 (CNY7.0738) |
| 10+ | CNY4.030 (CNY4.5539) |
| 100+ | CNY3.290 (CNY3.7177) |
| 500+ | CNY3.160 (CNY3.5708) |
| 1000+ | CNY3.040 (CNY3.4352) |
| 2500+ | CNY2.820 (CNY3.1866) |
| 5000+ | CNY2.760 (CNY3.1188) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoLM385D-1.2R2GCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel2464207RL
Cut Tape2464207
Product RangeLM385
Technical Datasheet
Voltage Reference TypeShunt - Fixed
Product RangeLM385
Reference Voltage Min1.223V
Reference Voltage Max1.247V
Initial Accuracy2%
Temperature Coefficient± 80ppm/°C
IC Case / PackageNSOIC
No. of Pins8Pins
IC MountingSurface Mount
Input Voltage Max-
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Reference Voltage1.235V
Voltage Reference Case StyleNSOIC
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Voltage Reference Type
Shunt - Fixed
Reference Voltage Min
1.223V
Initial Accuracy
2%
IC Case / Package
NSOIC
IC Mounting
Surface Mount
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Reference Voltage
1.235V
Product Range
LM385
Reference Voltage Max
1.247V
Temperature Coefficient
± 80ppm/°C
No. of Pins
8Pins
Input Voltage Max
-
Operating Temperature Max
70°C
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Voltage Reference Case Style
NSOIC
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000408

