Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoLM385BD-2.5R2GCopy
Manufacturer Standard Lead Time48 weeks
Order Code
Re-Reel2845259RL
Cut Tape2845259
Your Part Number
60 In Stock
5,000 more incoming. You can reserve stock now
60 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.800 | CNY5.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.800 (CNY6.554) |
| 10+ | CNY3.700 (CNY4.181) |
| 100+ | CNY3.240 (CNY3.6612) |
| 500+ | CNY3.180 (CNY3.5934) |
| 1000+ | CNY3.120 (CNY3.5256) |
| 2500+ | CNY3.050 (CNY3.4465) |
| 5000+ | CNY2.990 (CNY3.3787) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoLM385BD-2.5R2GCopy
Manufacturer Standard Lead Time48 weeks
Order Code
Re-Reel2845259RL
Cut Tape2845259
Technical Datasheet
Voltage Reference TypeShunt - Fixed
Product Range-
Reference Voltage Min2.462V
Reference Voltage Max2.538V
Initial Accuracy1.5%
Temperature Coefficient80ppm/°C
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Input Voltage Max-
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Reference Voltage2.5V
Voltage Reference Case StyleSOIC
Technical Specifications
Voltage Reference Type
Shunt - Fixed
Reference Voltage Min
2.462V
Initial Accuracy
1.5%
IC Case / Package
SOIC
IC Mounting
Surface Mount
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Reference Voltage
2.5V
Product Range
-
Reference Voltage Max
2.538V
Temperature Coefficient
80ppm/°C
No. of Pins
8Pins
Input Voltage Max
-
Operating Temperature Max
70°C
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Voltage Reference Case Style
SOIC
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000272
