
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.270 | CNY6.35 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.270 (CNY1.4351) |
| 50+ | CNY1.070 (CNY1.2091) |
| 250+ | CNY0.924 (CNY1.0441) |
| 1000+ | CNY0.906 (CNY1.0238) |
| 3000+ | CNY0.887 (CNY1.0023) |
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.869 (CNY0.982) |
| 15000+ | CNY0.852 (CNY0.9628) |
Product Information
Product Overview
The LM358DR2G is a dual Operational Amplifier features low power drain, a common mode input voltage range extending to ground/VEE and single supply or split supply operation. This amplifier has several distinct advantages over standard operational amplifier types in single supply applications. It can operate at supply voltages as low as 3V or as high as 32V, with quiescent currents about one-fifth of those associated with the MC1741 (on a per amplifier basis). The common-mode input range includes the negative supply, thereby eliminating the necessity for external biasing components in many applications. The output voltage range also includes the negative power supply voltage.
- Short-circuit protected outputs
- True differential input stage
- Low input bias currents
- Internally compensated
- Common-mode range extends to negative supply
- ESD Clamps on the inputs increase ruggedness of the device without affecting operation
- Continuous output short-circuit duration
- ±32VDC Input differential voltage
Applications
Automotive
Technical Specifications
2Channels
0.6V/µs
SOIC
Low Bias Current
2mV
Surface Mount
70°C
-
No SVHC (25-Jun-2025)
-
2 Amplifier
1MHz
3V to 32V
8Pins
-
-45nA
0°C
-
MSL 1 - Unlimited
SOIC
1MHz
0.6V/µs
Technical Docs (3)
Alternatives for LM358DR2G
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
