Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoLM293DMR2GCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel2531396RL
Cut Tape2531396
Your Part Number
2,710 In Stock
Need more?
2,710 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.910 | CNY14.55 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.910 (CNY3.2883) |
| 10+ | CNY1.810 (CNY2.0453) |
| 100+ | CNY1.450 (CNY1.6385) |
| 500+ | CNY1.380 (CNY1.5594) |
| 1000+ | CNY1.210 (CNY1.3673) |
| 5000+ | CNY1.190 (CNY1.3447) |
| 10000+ | CNY1.170 (CNY1.3221) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoLM293DMR2GCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel2531396RL
Cut Tape2531396
Technical Datasheet
Comparator TypePrecision
No. of Channels2Channels
Response Time / Propogation Delay1.3µs
Supply Voltage Range2V to 36V, ± 1V to ± 18V
IC Case / PackageMicro
No. of Pins8Pins
Comparator Output TypeCMOS, MOS, TTL, DTL, ECL
Power Supply TypeSingle & Dual Supply
IC MountingSurface Mount
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Comparator Case StyleMicro
IC Output TypeCMOS, MOS, TTL, DTL, ECL
No. of Comparators2 Comparators
Response Time1.3µs
Technical Specifications
Comparator Type
Precision
Response Time / Propogation Delay
1.3µs
IC Case / Package
Micro
Comparator Output Type
CMOS, MOS, TTL, DTL, ECL
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Comparator Case Style
Micro
No. of Comparators
2 Comparators
No. of Channels
2Channels
Supply Voltage Range
2V to 36V, ± 1V to ± 18V
No. of Pins
8Pins
Power Supply Type
Single & Dual Supply
Operating Temperature Min
-25°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
IC Output Type
CMOS, MOS, TTL, DTL, ECL
Response Time
1.3µs
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006
