Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoLE25U20AMB-AHCopy
Manufacturer Standard Lead Time43 weeks
Order Code
Re-Reel2774638RL
Cut Tape2774638
Product Range3V Serial NOR Flash Memories
Your Part Number
1,290 In Stock
Need more?
1,290 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.090 | CNY9.09 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.090 (CNY10.2717) |
| 10+ | CNY8.290 (CNY9.3677) |
| 50+ | CNY8.120 (CNY9.1756) |
| 100+ | CNY7.930 (CNY8.9609) |
| 250+ | CNY7.700 (CNY8.701) |
| 500+ | CNY7.520 (CNY8.4976) |
| 1000+ | CNY5.730 (CNY6.4749) |
| 2500+ | CNY5.620 (CNY6.3506) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoLE25U20AMB-AHCopy
Manufacturer Standard Lead Time43 weeks
Order Code
Re-Reel2774638RL
Cut Tape2774638
Product Range3V Serial NOR Flash Memories
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Density2Mbit
Memory Configuration256K x 8bit
InterfacesSPI
IC Case / PackageSOIC
No. of Pins8Pins
Clock Frequency Max30MHz
Access Time-
Supply Voltage Min2.3V
Supply Voltage Max3.6V
Supply Voltage Nom3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V Serial NOR Flash Memories
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Flash Memory Type
Serial NOR
Memory Configuration
256K x 8bit
IC Case / Package
SOIC
Clock Frequency Max
30MHz
Supply Voltage Min
2.3V
Supply Voltage Nom
3V
Operating Temperature Min
-40°C
Product Range
3V Serial NOR Flash Memories
SVHC
No SVHC (25-Jun-2025)
Memory Density
2Mbit
Interfaces
SPI
No. of Pins
8Pins
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423261
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000494
