
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY26.430 | CNY26.43 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.430 (CNY29.8659) |
| 10+ | CNY15.310 (CNY17.3003) |
| 50+ | CNY14.670 (CNY16.5771) |
| 100+ | CNY11.220 (CNY12.6786) |
| 250+ | CNY10.550 (CNY11.9215) |
| 500+ | CNY9.460 (CNY10.6898) |
| 1000+ | CNY8.730 (CNY9.8649) |
| 2500+ | CNY8.000 (CNY9.040) |
Product Information
Product Overview
LC709204FXE-01TBG is a battery fuel gauge for 1-Cell Lithium-Ion/Polymer (Li+) [Smart Lib Gauge] with low-power 2µA operation. It is a member of our Smart LiB Gauge family of Fuel Gauges that use a unique algorithm called HG-CVR2 to accurately measure a battery's RSOC (Relative State of Charge) even under unstable conditions such as changes in battery temperature, loading, aging and self-discharge. The HG-CVR2 algorithm can be easily configured to begin taking battery measurements by setting up a few parameters after battery insertion, reducing complexity in the development process. LC709204F also includes SOH reporting and multiple integrated alarm functions to support battery safety. Suitable for wearables / IoT devices, smartphones/PDA devices, digital cameras, portable game players, USB-related devices applications.
- HG−CVR2 algorithm technology
- Improvement of the battery safety by alarm function RSOC/Voltage/Temperature
- Battery lifetime measurement SOH/cycle count/operating time
- Remaining time estimation time to full/time to empty
- Detection of battery operating conditions charging/discharging and detection of battery insertion
- Low power consumption: 2µA operational mode current
- 2.5V to 5V operating supply voltage
- I2C interface
- WLCSP12, 1.48x1.91x0.51
- Temperature range from -40°C to 85°C
Technical Specifications
Fuel Gauge
2.5V
WLCSP
I2C
85°C
-
No SVHC (25-Jun-2025)
Li-Ion, Li-Pol
5V
12Pins
-40°C
Surface Mount
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
